R50YLW-5-0090

Bivar
749-R50YLW-5-0090
R50YLW-5-0090

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.22 $12.20
$0.94 $112.80
$0.913 $273.90
$0.849 $458.46
$0.73 $744.60
$0.69 $1,738.80
$0.674 $3,396.96
$0.664 $6,653.28

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
596 nm
Yellow
20 mA
2.1 V
Clear
5 mm x 2.5 mm
Dome
Tube
Brand: Bivar
Configuration: Single
Height: 2.5 mm
Length: 7.6 mm
Luminous Intensity: 2000 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.