R7YD

Bivar
749-R7YD
R7YD

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 2 x 7mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1,000
Expected 17/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.346 $3.46
$0.236 $23.60
$0.229 $229.00
$0.228 $570.00
$0.216 $5,400.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
590 nm
Yellow
20 mA
2 V
85 mW
Yellow
2 mm x 7 mm
Rectangular
Diffused
Bulk
Brand: Bivar
Height: 7.7 mm
Length: 7 mm
Luminous Intensity: 8 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.3 mm
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99