SM0605BC-R/G

Bivar
749-SM0605BCRG
SM0605BC-R/G

Mfr.:

Description:
Multi-Colour LEDs SMD Bi-Color 0605LED Red,Green 630,575nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,203

Stock:
14,203 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.268 $2.68
Full Reel (Order in multiples of 4000)
$0.217 $868.00
$0.201 $1,608.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1615 metric)
Red, Green
625 nm, 574 nm
130 deg
20 mA
1.9 V, 1.9 V
72 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Brand: Bivar
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 60 mcd, 120 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM0605 Multi-color LEDs

Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a “Water Clear” style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.