SMTL4-SBC-RB

Bivar
749-SMTL4-SBC-RB
SMTL4-SBC-RB

Mfr.:

Description:
Multi-Colour LEDs LED, SMD, PLCC4, Red/Blue, 631nm/470nm, 180mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,926

Stock:
1,926 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$1.73 $17.30
$1.33 $133.00
$1.16 $580.00
$1.10 $1,100.00
Full Reel (Order in multiples of 2000)
$1.04 $2,080.00
$0.993 $3,972.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1211 (3228 metric)
Red, Blue
631 nm, 470 nm
120 deg
20 mA
1.9 V, 3.2 V
72 mW, 100 mW
Colorless
2.4 mm
Round
Water Clear
Brand: Bivar
Configuration: Dual
Height: 1.95 mm
Length: 3.2 mm
Luminous Intensity: 180 mcd, 285 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99