3382G-1-103G

Bourns
652-3382G-1-103G
3382G-1-103G

Mfr.:

Description:
Board Mount Motion & Position Sensors 10Kohms 12mm Sq SMD ROTARY POS SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,550

Stock:
3,550 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.08 $1.08
$0.954 $4.77
$0.849 $8.49
$0.81 $40.50
$0.775 $77.50
$0.704 $352.00
Full Reel (Order in multiples of 1000)
$0.576 $576.00
$0.544 $1,088.00
$0.53 $2,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Analog
16 V
+ 120 C
- 40 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Bourns
Operating Angle: 330 deg
Product Type: Board Mount Motion & Position Sensors
Series: 3382
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
TARIC:
8533409000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533409000
ECCN:
EAR99

3382 Series Position Sensors

Bourns 3382 Series 12mm Rotary Position Sensors are highly reliable, low profile sensors suitable for multiple sensing and control applications. The sensors are available in surface mount and through-hole versions and a resistance range of 2.5K to 100K. The 3382 rotary position sensors from Bourns are RoHS and AEC-Q200 compliant. Typical applications include test and measurement equipment, consumer electronics, small engines, robotics, and medical equipment.