3382H-1-253

Bourns
652-3382H-1-253
3382H-1-253

Mfr.:

Description:
Board Mount Motion & Position Sensors 25Kohms 12mm Sq TH 4mm Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.50 $7.50
$1.35 $13.50
$1.28 $64.00
$1.13 $565.00
$1.07 $1,070.00
$1.03 $2,060.00
$1.02 $5,100.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
16 V
+ 120 C
- 40 C
Through Hole
AEC-Q100
Tube
Brand: Bourns
Operating Angle: 330 deg
Product Type: Board Mount Motion & Position Sensors
Series: 3382
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533310000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533310000
TARIC:
8533409000
MXHTS:
8533310200
ECCN:
EAR99

3382 Series Position Sensors

Bourns 3382 Series 12mm Rotary Position Sensors are highly reliable, low profile sensors suitable for multiple sensing and control applications. The sensors are available in surface mount and through-hole versions and a resistance range of 2.5K to 100K. The 3382 rotary position sensors from Bourns are RoHS and AEC-Q200 compliant. Typical applications include test and measurement equipment, consumer electronics, small engines, robotics, and medical equipment.