5900-393-RC

Bourns
542-5900-393-RC
5900-393-RC

Mfr.:

Description:
Power Inductors - Leaded 39mH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,247

Stock:
1,247 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.79 $17.90
$1.46 $36.50
$1.31 $131.00
$1.24 $620.00
$1.18 $1,019.52
$1.15 $2,980.80
$1.11 $5,754.24

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
39 mH
10 %
100 mA
31.8 Ohms
130 mA
- 55 C
+ 105 C
Standard
PCB Mount
22.86 mm
11.506 mm
Ferrite
5900
Tray
Application: High Current
Brand: Bourns
Lead Diameter: 0.032 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 864
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 9.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.