70ADJ-3-ML0G

Bourns
652-70ADJ-3-ML0G
70ADJ-3-ML0G

Mfr.:

Description:
Battery Contacts 3 Position Male SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
419
Expected 01/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$1.40 $14.00
$1.25 $31.25
$1.19 $119.00
Full Reel (Order in multiples of 500)
$0.979 $489.50
$0.922 $2,305.00
$0.899 $4,495.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.64
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
3 Battery
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 70AD/Male
Factory Pack Quantity: 500
Subcategory: Battery
Type: Modular Contact
Unit Weight: 1.724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.