82Z1D-Z33-BA0/754L

Bourns
652-82Z1DZ33BA0/754L
82Z1D-Z33-BA0/754L

Mfr.:

Description:
Potentiometers 500K Res. Value Knurled Shaft Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.19 $37.19
$32.94 $329.40
$29.51 $1,327.95

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
500 kOhms
Audio
250 mW (1/4 W)
10 %
Conductive Plastic
1 Turn
Knurled / Serrated
5.97 mm
26.97 mm
Rotary
- 40 C
+ 125 C
82
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 15.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In response to feedback from our Professional Audio customers,
Bourns Resistive Products Division is announcing a design
change to their H-127 Solder Lug Washer that ships with Model 82
Vintage Guitar Potentiometers and Model 95 Premium Guitar
Potentiometers. Guitar technicians and designers prefer a
longer solder tab for guitar cavities with limited space, and a
larger hole to accommodate multiple wire connections.
The new design H-127 solder lug washer will begin shipping
immediately with all current and new orders.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-29
FI

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

82 Series Vintage Premium Guitar Potentiometers

Bourns 82 Series Vintage Premium Guitar Potentiometers offer a knurled metal shaft, 10% TR tolerance, low noise, and long rotational life. The 82 Series are a standard audio taper and constructed of a conductive polymer element. Available in 250KΩ and 500KΩ resistance value, the Bourns 82 Series Vintage Premium Guitar Potentiometers are single-turn potentiometers for electric and bass guitars.