AV14K0805121NIR3

Bourns
652-AV14K0805121NIR3
AV14K0805121NIR3

Mfr.:

Description:
Varistors AV 14 K 0805 121 Ni R3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 21000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.079 $1,659.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
AVHT
MLVs
Reel
Brand: Bourns
Factory Pack Quantity: 1000
Subcategory: Varistors
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

AVHT High-Temperature Automotive-Grade Varistors

Bourns AVHT High-Temperature Automotive-Grade Varistors offer a wide range of current- and energy-handling capabilities for high-temperature environments. These multilayered varistors are transient suppressors with temperature-independent suppression characteristics, providing protection from -55°C to +150°C. The devices feature 12V, 24V, and 42V supply voltages with a low 40V to 110V clamping voltage range and <2ns response time. Bourns AVHT High-Temperature Automotive-Grade Varistors use significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility. Available sizes include 0805, 1206, 1210, 1812, and 2220. These devices are ideal for automotive applications such as anti-lock brake systems, direct ignition systems, airbag controls, wiper motors, and more.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.