GDT35-35-S1-RP

Bourns
652-GDT35-35-S1-RP
GDT35-35-S1-RP

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,587

Stock:
1,587 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.63 $1.63
$1.51 $15.10
$1.25 $62.50
$1.15 $115.00
$1.04 $260.00
$0.885 $442.50
Full Reel (Order in multiples of 1000)
$0.82 $820.00
$0.77 $1,540.00
$0.725 $3,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GDT35
350 V
3 Electrode
SMD/SMT
5 mm
7.2 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Insulation Resistance: 2 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Type: Tube Arrestor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

GDT35 3-Electrode Gas Discharge Tube Arrestors

Bourns GDT35 3-Electrode Gas Discharge Tube Arrestors significantly improve protection from voltage transients caused by lightning or accidental contact with AC power lines. With improvements driven by computer modeling simulations, the Model GDT35 Next-Generation series provides an enhanced level of voltage limiting during fast-rising events to reduce stress on downstream components. For these 3-electrode variants, Bourns’ unique coplanarity fit allows the component to toggle in either direction until a three-point contact is established. The low capacitance and low insertion loss make the GDT35 3-Electrode Gas Discharge Tube Arrestors an ideal solution for protecting industrial communications and high-speed information and communication technology (ICT) equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.