GMOV-14D111K

Bourns
652-GMOV-14D111K
GMOV-14D111K

Mfr.:

Description:
Varistors 115 VAC 60J 320V-CL 6KA-PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$1.36 $13.60
$1.13 $28.25
$1.12 $112.00
$1.06 $265.00
$0.815 $326.00
$0.777 $932.40
$0.744 $3,868.80

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
GMOV
MOVs
PCB Mount
Radial
115 VAC
150 VDC
16.5 mm
6 kA
60 J
4 pF
- 40 C
+ 85 C
Bulk
Brand: Bourns
Current Rating: 3 kA
Lead Spacing: 7.5 mm
Length: 20 mm
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Unit Weight: 3.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533404000
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Hybrid GMOV Components

Bourns® Hybrid GMOV™ Components combine the company’s patented, space-saving gas discharge tube (GDT) with FLAT® technology and their high-quality MOV technology into one innovative hybrid device. These components feature longer life, low leakage, and higher reliability along with improved levels of safety against extended voltage threats compared to MOVs alone. The series reduces the likelihood of degradation and catastrophic failure, which can occur as a result of transient surges or temporary overvoltage conditions exceeding a discrete MOV’s maximum rated value. The GMOV™ series is an easy drop-in replacement and is offered in 14mm and 20mm size standard MOV packages.