MF-PSHT010KX-2

Bourns
652-MF-PSHT010KX-2
MF-PSHT010KX-2

Mfr.:

Description:
Resettable Fuses - PPTC 16V 100MA-HD 40A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,346

Stock:
14,346 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.357 $3.57
$0.296 $14.80
$0.276 $27.60
$0.249 $62.25
$0.23 $115.00
$0.217 $217.00
Full Reel (Order in multiples of 3000)
$0.216 $648.00
$0.196 $1,176.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-PSHT
SMD/SMT
SMD/SMT
100 mA
16 VDC
500 mA
40 A
7.5 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Length: 2 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

MF-PSHT Multifuse® PTC Resettable Fuse

Bourns MF-PSHT Multifuse® PTC Resettable Fuses feature Free Xpansion Design™ technology to increase performance with higher hold currents (Ihold), higher voltages (Vmax), and improved resistance stability in smaller footprints. Bourns MF-PSHT fuses are ideal for protecting automotive circuitry, including engine control modules. These fuses also offer resettable fault protection of general equipment and overcurrent surge protection of electronics equipment at high temperatures.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.