MF-RG400-0-14

Bourns
652-MF-RG400-0-14
MF-RG400-0-14

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 4A 16V RADIAL LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $4,200.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-RG
PCB Mount
Radial
4 A
16 V
6.8 A
100 A
38.5 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Height: 3 mm
Length: 9.9 mm
Pd - Power Dissipation: 2.4 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2500
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 9.9 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533400000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-RG Multifuse® PPTC Resettable Fuses

Bourns MF-RG Multifuse® PPTC Resettable Fuses provide circuit protection solutions for applications in the automotive, data server, and industrial electronics industries. These fuses can carry high currents and offer a maximum operating voltage (Vrms) of 16V. Bourns MF-RG fuses are ideal for tight spaces and anywhere fast tripping is required.