MOV-07D391KTR

Bourns
652-MOV-07D391KTR
MOV-07D391KTR

Mfr.:

Description:
Varistors 130pF 390volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,460

Stock:
18,460 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.086 $0.86
$0.073 $7.30
$0.067 $16.75
$0.063 $31.50
$0.06 $60.00
Full Reel (Order in multiples of 2000)
$0.056 $112.00
$0.048 $192.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bourns
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Width: 6.8 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Bourns MOV-07DxxxK / MOV-10DxxxK Metal Oxide Varistors

Bourns MOV-07DxxxK and MOV-10DxxxK Metal Oxide Varistors (MOVs) are 7 mm and 10 mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact, and power induction. These Bourns metal oxide varistors offer a choice of varistor voltages from 18V to 820V and Vrms voltages from 11V to 510V. The Bourns MOV-07DxxxK and MOV-10DxxxK have high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits.
Learn more

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.