MOV-14D112K

Bourns
652-MOV-14D112K
MOV-14D112K

Mfr.:

Description:
Varistors 1100volts 14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,895

Stock:
5,895 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.369 $3.69
$0.322 $32.20
$0.321 $80.25
$0.277 $110.80
$0.271 $325.20
$0.251 $702.80
$0.25 $1,300.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MOV-14DxxxK
MOVs
PCB Mount
Radial
680 VAC
1.1 kVDC
1.1 kV
1.815 kV
14 mm
4.5 kA
213 J
180 pF
- 40 C
+ 85 C
Bulk
Brand: Bourns
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Bourns MOV-14D & MOV-20D Metal Oxide Varistors

Bourns MOV-14D & MOV-20D Metal Oxide Varistors are 14mm and 20mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact, and power induction. The devices offer a choice of varistor voltages from 18V to 1820V and Vrms voltages from 11V to 1100V. The Bourns MOV-14D & MOV-20D Metal Oxide Varistors feature high current handling, high energy absorption capability, and fast response times to help protect against transient faults up to rated limits.
Learn more

MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.