PDB185-GTR31-504A2

Bourns
652-PDB185GTR31504A2
PDB185-GTR31-504A2

Mfr.:

Description:
Potentiometers 500K AUDIO KNURLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 772 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.02 $21.02
$16.85 $168.50
$15.47 $386.75
$14.40 $720.00
$13.45 $1,345.00
$12.82 $3,205.00
$10.85 $5,425.00
$10.83 $10,830.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Log
50 mW (1/20 W)
100 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
27.5 mm
Push-Push Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
PDB185-GTR
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 21.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PDB185-GTR Guitar Potentiometer

Bourns PDB185-GTR 17mm Guitar Potentiometer with Latching-Push Switch supports the professional audio market and features split knurled or plain shaft options, a DPDT (double-pole, double-throw) latching-push switch, metal bushing and shaft, and a long-life carbon element. PDB185-GTR series offers a variety of resistance values and taper options. This Bourns guitar potentiometer series features standard resistance tolerance of ±20%, a standard resistance range of 10KΩ to 1MΩ, and residual resistance of 2Ω max.