PEC09-2220F-S0012

Bourns
652-PEC092220FS0012
PEC09-2220F-S0012

Mfr.:

Description:
Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.85 $3.85
$3.31 $16.55
$3.10 $31.00
$2.84 $71.00
$2.66 $133.00
$2.48 $248.00
$2.23 $446.00
$2.05 $1,025.00
$1.97 $1,970.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC09
PCB Mount
Contacting Encoders
Incremental
12 PPR
Mechanical
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Push/Pull Switch
5 VDC
30000 Cycle
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
MXHTS:
8536509999
ECCN:
EAR99

Model PEC09 Incremental Encoders

Bourns Model PEC09 Incremental Encoders offer momentary push switch and detent options, as well as a 30,000 rotational life cycle. With a 12 and 15 PPR resolution, the PEC09 operates at temperatures from -10ºC to +70ºC. The 9mm Bourns Model PEC09 Incremental Encoders can be used in applications such as audio-visual equipment, consumer electronic appliances, portable electronics, environmental controls, communication equipment, and instrument panels. In addition, the PEC09 is useful in professional audio equipment such as portable mixers, keyboards, electronic drum programmers, and sound processors.