PTVS1-086C-H

Bourns
652-PTVS1-086C-H
PTVS1-086C-H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,396

Stock:
10,396 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.75 $3.75
$3.60 $36.00
$3.22 $322.00
$3.21 $3,210.00
Full Reel (Order in multiples of 2500)
$2.62 $6,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
86 V
SMD/SMT
99 V
96 V
DFN-2
1 kA
500 pF
- 55 C
+ 125 C
PTVS1-0xxC-H
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PTVS1-0xC-H High Current Power TVS Diodes

Bourns PTVS1-0xC-H High Current Power TVS Diodes are designed to protect DC or PoE-powered systems such as small cell or surveillance cameras. These diodes offer effective ESD protection against high current surges in PoE devices, RRUs, BBUs, and high-power DC bus applications. The PTVS1-0xC-H TVS series operates in a 22V to 86V maximum working voltage range and meets IEC 61000-4-2 Level 4 ESD protection and 1kA (8/20μs) surge capability. These TVS diodes feature low clamping voltage under surge and excellent performance over temperature. Bourns PTVS1-0xC-H TVS diodes are available in a sleek DFN package (8mm x 6mm x 2.5mm). Applications include protection against lightning strikes, remote radio and baseband units, inductive and transient surges, exposed PoE ports, small cell, and high-power DC bus protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.