PWR221T-30-R040J

Bourns
652-PWR221T-30-R040J
PWR221T-30-R040J

Mfr.:

Description:
Thick Film Resistors - Through Hole .04 ohms 1% Tol 30 Watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.17 $6.17
$5.88 $58.80
$4.99 $249.50
$3.79 $379.00
$3.67 $917.50
$3.57 $1,785.00
$3.48 $3,480.00
$3.39 $8,475.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS:  
PWR221T-30
40 mOhms
30 W
5 %
600 PPM / C
- 55 C
+ 150 C
2 kV
10.41 mm
Radial
AEC-Q200
Tube
16.26 mm
0.72 mm
5.08 mm
Power Resistors
Power Resistors
3.18 mm
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

PWR221-T-30 Power Resistors

Bourns PWR221-T-30 Power Resistors are a TO-220 style power resistor made using thick film on alumina ceramic technology. With a high power rating (30W), these devices offer low inductance (0.1µH maximum) and are AEC-Q200 and RoHS compliant. Bourns PWR221-T-30 Power Resistors are used in current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications, as well as motor drives, test and measurement, and rectifiers.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.