RL622-103K-RC

Bourns
652-RL622-103K-RC
RL622-103K-RC

Mfr.:

Description:
RF inductors - Leaded 10mH 10% 79KHz 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360
Can Dispatch Immediately
On Order:
1,000
Expected 12/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.814 $8.14
$0.767 $38.35
$0.634 $63.40
$0.588 $117.60
$0.549 $274.50
$0.516 $516.00
$0.458 $1,145.00
$0.442 $2,210.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
10 mH
10 %
50 mA
25 Ohms
- 55 C
+ 105 C
40
300 kHz
Standard
PCB Mount
11 mm
8.5 mm
Ferrite
RL622
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 79.6 kHz
Unit Weight: 2.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.