RSW-5-50-S

Bourns
652-RSW-5-50-S
RSW-5-50-S

Mfr.:

Description:
Planar Resistors - Chassis Mount RSW-5 50mV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.94 $25.94
$18.83 $188.30
$16.00 $320.00
$13.85 $831.00
$13.58 $3,530.80
$13.44 $6,720.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Planar Resistors - Chassis Mount
RoHS:  
10 mOhms
50 mV
0.25 %
Screw
79.4 mm
12.7 mm
6.35 mm
Precision Current Sensor
- 40 C
+ 70 C
RSW
Bulk
Brand: Bourns
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99