SDE0403A-680K

Bourns
652-SDE0403A-680K
SDE0403A-680K

Mfr.:

Description:
Power Inductors - SMD 68uH 10% SMD 0403 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,913

Stock:
2,913 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.388 $3.88
$0.339 $8.48
$0.32 $32.00
$0.279 $69.75
$0.259 $259.00
Full Reel (Order in multiples of 2000)
$0.244 $488.00
$0.233 $932.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
68 uH
10 %
400 mA
1.03 Ohms
550 mA
- 40 C
+ 125 C
13 MHz
Standard
4.5 mm
4 mm
3.2 mm
Ferrite
AEC-Q200
SDE0403A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SDE High Current Power Inductors

Bourns Automotive SDE Non-Shielded High Current Power Inductors are designed for automotive applications and feature available inductances from 1µH to 470μH. These inductors offer 4.5mm x 4.0mm to 7.8mm x 7.0mm footprints and a height range from 3.2mm to 5.0mm. Bourns Automotive SDE Non-Shielded High Current Power Inductors are ideal for automotive applications, including driver assistant devices, information/entertainment systems, and lighting. These devices are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.