SE77AAA

Bourns
652-SE77AAA
SE77AAA

Mfr.:

Description:
Thermal Cut-offs TCO, High Current, High Voltage, SMD, 77C, Self Hold

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,992

Stock:
3,992 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.53 $15.30
$1.36 $34.00
Full Reel (Order in multiples of 5000)
$1.36 $6,800.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
Reel
Cut Tape
Brand: Bourns
Product Type: Thermal Cutoffs
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SE Breakers (Thermal Cut-Off Devices)

Bourns SE Breakers are miniature thermal cutoff (TCO) devices that control abnormal, excessive current virtually instantaneously up to rated limits. These surface-mount, small-footprint devices provide overtemperature and overcurrent protection and offer a wide range of temperature options. Bourns SE Breakers support the USB PD 240W (48V / 5A) specification and are ideal for use in USB Type C™ cables, smartphones, wearables, portable equipment, and more.