SRR5228A-681M

Bourns
6521-SRR5228A-681M
SRR5228A-681M

Mfr.:

Description:
Power Inductors - SMD Ind,5.2x5.2x2.8,680uH+/-20%,0.26A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.881 $8.81
$0.801 $20.03
$0.625 $62.50
$0.577 $144.25
Full Reel (Order in multiples of 400)
$0.495 $198.00
$0.478 $382.40
$0.47 $1,128.00
$0.464 $2,227.20
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
5.2 mm x 5.2 mm x 2.8 mm
Shielded
680 uH
20 %
260 mA
5.7 Ohms
180 mA
- 40 C
+ 150 C
2.6 MHz
Standard
5.2 mm
5.2 mm
2.8 mm
Ferrite
SRR5228A
Reel
Cut Tape
MouseReel
Application: Automotive, DCto DC Converter
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRR5228A & SRR5828A Shielded Power Inductors

Bourns SRR5228A and SRR5828A Shielded Power Inductors are AEC-Q200 compliant and suitable for high temperatures with an operating range of -40°C to +150°C. These automotive-grade power inductors feature an inductance range of 1.2µH or 2.6µH to 1000µH and a heating current range of 0.21A to 4.5A or 5.2A. Both series of modules are constructed with a ferrite core and ferrite shield for low magnetic field radiation. This design makes them ideal for applications where low-noise operating environments are essential. Bourns SRR5228A and SRR5828A Shielded Power Inductors are also designed for use in infotainment systems, lighting, and automotive driver assistant devices. These power inductors are well-suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications in which higher inductor reliability may be required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.