ZV35K1206121NIR1

Bourns
652-ZV35K1206121NIR1
ZV35K1206121NIR1

Mfr.:

Description:
Varistors ZV 35V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,835

Stock:
14,835 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.151 $1.51
$0.13 $13.00
$0.119 $29.75
$0.113 $56.50
$0.108 $108.00
Full Reel (Order in multiples of 2500)
$0.102 $255.00
$0.097 $485.00
$0.094 $940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
120 A
0.6 J
400 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.85 mm
Length: 3.2 mm
Factory Pack Quantity: 2500
Subcategory: Varistors
Tolerance: 10 %
Tradename: Keko-Varicon
Width: 1.6 mm
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ZV & ZVHT SMD Low-Voltage Varistors

Bourns ZV and ZVHT SMD Low-Voltage Varistors are designed to replace larger surface-mount TVS Zener Diodes in many applications. Two types are available: ZV (Low Voltage) and ZVHT (Low Voltage, High Temperature). The varistors protect sensitive electronic devices against high-voltage surges in the low-voltage region. The series offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. The components cover a wide DC operating voltage range from 3V to 170V. The varistors also exhibit independent suppression characteristics, enabling stable protection over a wide temperature range of -55°C to +125°C (ZV) and -55°C to +150°C (ZVHT). Bourns ZV and ZVHT applications include the protection of integrated circuits and other components at the circuit board level.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.