5962-8981001XA
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed
In Stock: 66
-
Stock:
-
66 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $131.59 | $131.59 | |
| $103.35 | $1,033.50 | |
| $103.32 | $10,332.00 | |
| 500 | Quote |
Datasheet
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Israel
