ACNT-H79A-000E

Broadcom / Avago
630-ACNTH79A000E
ACNT-H79A-000E

Mfr.:

Description:
Optically Isolated Amplifiers Precision Iso-Amp 14.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.50 $10.50
$10.49 $104.90
$10.48 $262.00
$6.87 $549.60
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$12.96
Min:
1

Similar Product

Broadcom / Avago ACNT-H87A-000E
Broadcom / Avago
Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
1.23 V
ACNT
Analog to Digital Converter - ADC
2 Channel
7500 Vrms
200 kHz
76 dB
- 200 uV
5.5 V
3 V
SSO-8
- 40 C
+ 105 C
SMD/SMT
Amplifier Type: Isolation
Brand: Broadcom / Avago
Gain V/V: 8.2 V/V
Ib - Input Bias Current: - 100 nA
Isolation Type: Optic
Operating Supply Current: 19 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 6.134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACNT-H79x Optical Isolation Amplifiers

Avago ACNT-H79x are high-linearity optically isolated amplifier devices in a 14.2mm wide creepage and clearance SO8 package. They are designed for current and voltage sensing applications in systems like motor drives and renewable energy inverters. In a typical motor drive implementation, the ACNT-H79x can be used to sense a voltage drop across a sense resistor. A differential output voltage that is proportional to the current across the resistor is created on the other side of the optical isolation barrier.
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED