ACNT-H87A-500E

Broadcom / Avago
630-ACNT-H87A-500E
ACNT-H87A-500E

Mfr.:

Description:
Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.52 $11.52
$9.43 $94.30
$7.84 $784.00
$7.15 $3,575.00
Full Reel (Order in multiples of 1000)
$6.93 $6,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.14
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACNT
SSO-8
SMD/SMT
Reel
Cut Tape
Brand: Broadcom / Avago
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

ACNT-H87x Voltage Sensors

Broadcom ACNT-H87x Voltage Sensors are optical isolation amplifiers designed for voltage sensing. The voltage sensors work from a single 5V supply and provide good linearity. These ACNT-H87x sensors offer an active-high shutdown pin, 1GΩ input impedance, and operate from 0V to 2V input voltage range. The ACNT-H87x sensors are available in a compact auto-insertable SO-8 package with 15mm creepage and 14.2mm clearance. These voltage sensors employ a resistive voltage divider that scales the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage proportional to the input voltage is created on the other side of the optical isolation barrier. Typical applications include isolated voltage sensing in AC and servo motor drives, isolated sensor interfaces, and signal isolation in data acquisition systems.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED