ACPL-M61L-060E

Broadcom / Avago
630-ACPL-M61L-060E
ACPL-M61L-060E

Mfr.:

Description:
High Speed Optocouplers 10MBd 15k V/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,420

Stock:
2,420 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.29 $22.90
$1.78 $178.00
$1.55 $775.00
$1.42 $1,420.00
$1.40 $3,500.00
$1.35 $6,750.00
10,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.20
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-5
1 Channel
10 Mb/s
3750 Vrms
Push-Pull
2 mA
1.3 V
12 ns
12 ns
5 V
10 mA
34 mW
- 40 C
+ 105 C
ACPL
Tube
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 739.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-x61L 10MBd Digital Optocouplers

Broadcom ACPL-M61L and ACPL-W61L 10MBd digital CMOS optocouplers are designed for low-power needs. These Broadcom digital optocouplers consume extremely low power, at approximately 2mA per channel, providing as much as 90% less power than the standard optocoupler or 60% less power than the alternative isolators. The ACPL-M61L and ACPL-W61L ulta low power devices combine an AIGaAs LED and an integrated high-gain photodetector. These Broadcom optocouplers are ideal for a variety of applications, including communication interfaces, microprocessor system interfaces, and digital isolation for analog-to-digital and digital-to-analog converters.

FEATURED PRODUCTS
BROADCOM LIMITED