AEDR-8502-102

Broadcom / Avago
630-AEDR-8502-102
AEDR-8502-102

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
300
Expected 25/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.45 $20.45
$16.47 $164.70
Full Reel (Order in multiples of 100)
$13.80 $1,380.00
$13.45 $6,725.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
AEDR
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

AEDR-850x 3-Ch Reflective Incremental Encoders

Broadcom AEDR-850x 3-Ch Reflective Incremental Encoders offer digital outputs employing reflective technology for motion control purposes. Broadcom AEDR-850x  Reflective Encoders each house an LED light source and photo-detecting circuitry in a single package. The small size allows the encoders to be used in a wide range of miniature commercial applications where size and space is a primary concern. These encoders offer two-channel quadrature digital outputs and a third channel, index digital outputs. These outputs are TTL compatible and can be interfaced directly with most signal processing circuitries, providing for great design flexibility and easy integration into existing systems. The Reflective Encoders are designed to operate over a temperature range of -20°C to +85°C and so are suitable for both commercial and even industrial applications.

FEATURED PRODUCTS
BROADCOM LIMITED