AEDR-9830DP-100

Broadcom / Avago
630-AEDR-9830DP-100
AEDR-9830DP-100

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Encoder DP 318LPI, Reel 1000u

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$22.70 $22,700.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Incremental Encoders
SMD/SMT
- 40 C
+ 115 C
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
TARIC:
8542319000

AEDR-9830DP Optical Encoders

Broadcom AEDR-9830DP Optical Encoders are three-channel reflective incremental encoders with analog or digital differential output (318 LPI). These encoders can be configured to produce analog or digital outputs using reflective technology for motion control purposes. The selectable options are two channels differential analog with a third-channel differential digital or analog index output or three-channel digital differential A, B, and I output. The AEDR-9830DP encoders are designed to operate over a -40°C to 115°C temperature range. These encoders come in small sizes of 4mm (L) x 4mm (W) x 0.73mm (H). This small size allows encoders to be used in various miniature commercial applications. The AEDR-9830DP encoders house an infrared LED light source and photodetecting circuitry in a single package. These optical encoders are suitable for closed-loop stepper motors, actuators, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, portable medical equipment, optometric equipment, and linear stages.

FEATURED PRODUCTS
BROADCOM LIMITED