ALMD-LM36-14002

Broadcom / Avago
630-ALMD-LM36-14002
ALMD-LM36-14002

Mfr.:

Description:
Single Colour LEDs Green 4mm SMT Oval 50x100 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,789

Stock:
14,789 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.14 $11.40
$0.86 $86.00
$0.736 $368.00
Full Reel (Order in multiples of 1000)
$0.686 $686.00
$0.603 $1,206.00
$0.585 $2,925.00
$0.576 $5,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1717 (4242 metric)
525 nm
Green
20 mA
3.2 V
114 mW
Green
4.2 mm x 4.2 mm
Oval
Diffused
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 5.2 mm
Length: 4.2 mm
Luminous Intensity: 6.05 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg x 100 deg
Width: 4.2 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED