AS20-C300

Broadcom / Avago
630-AS20-C300
AS20-C300

Mfr.:

Description:
Encoders 300mm 8pins cable connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.09 $42.09
$36.15 $180.75
$33.84 $338.40
$31.00 $775.00
$29.00 $1,450.00
$27.11 $2,711.00
$25.22 $5,044.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS20
Accessories
Magnetic
Accessory Type: 8-Pin Cable Connector
Brand: Broadcom / Avago
Cable Length: 300 mm
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536501590
BRHTS:
85444200
ECCN:
EAR99