ASCB-UTC2-0A30B

Broadcom / Avago
630-ASCB-UTC2-0A30B
ASCB-UTC2-0A30B

Mfr.:

Description:
Multi-Colour LEDs 2828 PLCC6 Tricolor Black Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,175

Stock:
4,175 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.566 $5.66
$0.429 $42.90
$0.362 $181.00
$0.339 $339.00
Full Reel (Order in multiples of 3000)
$0.313 $939.00
$0.292 $1,752.00
$0.271 $2,439.00
$0.266 $6,384.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
621 nm, 522 nm, 470 nm
105 deg, 105 deg, 105 deg
20 mA, 20 mA, 20 mA
2.1 V, 2.8 V, 2.9 V
102 mW, 102 mW, 120 mW
Colorless
2.8 mm x 2.7 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Height: 2.4 mm
Length: 2.8 mm
Luminous Intensity: 530 mcd, 1000 mcd, 210 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

ASCB-UTC2 2828 Tricolor PLCC-6 LED

Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED offers individually addressable pins for each color in a small 2.8mm x 2.8mm package. The ASCB-UTC2 LED features a full black body, enhancing the contrast of the small pitch display. The Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED facilitates easy pick-and-place assembly, packed in tape and reel form. The ASCB-UTC2 is designed for use in full-color display applications.

ASCB-x Tricolor PLCC LEDs

Broadcom ASCB-x Tricolor PLCC LEDs feature full black bodies, enhancing the contrast of small pitch displays. The Broadcom ASCB-x LEDs are available in PLCC-4 or PLCC-6 packages. The LEDs are packed in tape and reel form to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to ensure uniformity.

FEATURED PRODUCTS
BROADCOM LIMITED