ASCKCF00-AP5R5010402

Broadcom / Avago
630-ASCKCF00AP5R5010
ASCKCF00-AP5R5010402

Mfr.:

Description:
Multi-Colour LEDs 1608 YG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,854

Stock:
57,854 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.32 $3.20
$0.229 $22.90
$0.188 $94.00
$0.163 $163.00
$0.131 $327.50
$0.123 $615.00
$0.116 $1,160.00
$0.113 $2,825.00
Full Reel (Order in multiples of 200000)
$0.113 $22,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
0603 (1608 metric)
Green, Yellow
573 nm
120 deg
20 mA
2.1 V
Colorless
Rectangular
Brand: Broadcom / Avago
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASCK
Factory Pack Quantity: 200000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

ASCKC 1608 DFN-2 Surface-Mount LEDs

Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs utilize AllnGaP and/or InGaN chips in a DFN-2 package with a small form factor. These LEDs offer high-reliability performance in a wide range of environmental conditions and are Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020 standards. The LEDs provide a wide 120° viewing angle in a package with enhanced silicone resin encapsulation. The LED color options include white, yellow-green, amber, red, blue, green, and phosphor-converted (PC) amber. Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs operate in a temperature range of -40°C to +85°C. Typical applications include scanner lighting, status indicators, indoor information signs and displays, wearables and portable devices, office automation, home appliances, and industrial equipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED