ASM6-SW91-NPRHH

Broadcom / Avago
630-ASM6-SW91-NPRHH
ASM6-SW91-NPRHH

Mfr.:

Description:
Multi-Colour LEDs Horticulture 3W 3535 90deg SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20000   Multiples: 20000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
$1.43 $28,600.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
3535
Cool White
6500 K
90 deg
Colorless
Brand: Broadcom / Avago
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 20000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED