AUV4-STD1-0SU0J

Broadcom / Avago
630-AUV4-STD1-0SU0J
AUV4-STD1-0SU0J

Mfr.:

Description:
Single Colour LEDs 3W 3535, 130deg, 395nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.21 $9,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000

AUV4 3535 Surface-Mount UV LEDs

Broadcom AUV4 3535 Surface-Mount UV LEDs are energy-efficient LEDs that can be driven at a high driving current and can dissipate heat efficiently. These LEDs feature 1W/3W power, and operate at 90°C LED junction temperature and -40°C to 100°C  temperature range. The AUV4 UV LEDs are available in multiple wavelength ranges, 60°/130° viewing angles, and a high-reliability package with enhanced silicone resin encapsulation. These LEDs are compatible with the reflow soldering process and meet JEDEC MSL 3 standards. The AUV4 UV LEDs are ideal for industrial curing and photocatalyst purification applications.

FEATURED PRODUCTS
BROADCOM LIMITED