HCPL-7860-300E

Broadcom / Avago
630-HCPL-7860-300E
HCPL-7860-300E

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Isolated Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,344

Stock:
6,344 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.24 $7.24
$7.00 $70.00
$4.70 $235.00
$4.44 $444.00
$4.40 $1,100.00
$3.99 $1,995.00
$3.72 $3,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.24
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
HCPL
SMD/SMT
SMD-8 Gull Wing
Converters
Isolated Sigma-Delta Modulator
15 bit
1 Channel
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Broadcom / Avago
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED