HDSP-211C

Broadcom / Avago
630-HDSP-211C
HDSP-211C

Mfr.:

Description:
LED Displays & Accessories S4 PCB 8mm Red CA, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,552

Stock:
1,552
Can Dispatch Immediately
On Order:
4,704
Expected 25/02/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.22 $12.20
$1.05 $105.00
$0.908 $454.00
$0.819 $550.37
$0.776 $4,171.78
$0.736 $7,418.88

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
7 mm x 11 mm x 5 mm
Red
630 nm
Common Anode
17 mcd
20 mA
1.97 V
+ 85 C
- 40 C
Through Hole
HDSP
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 672
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
8541410000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HDSP-2x Ultra Mini Seven Segment Displays

Broadcom HDSP-2x Ultra Mini Seven Segment Displays are 8mm (0.31") space-efficient modules featuring a right-hand decimal point. These displays are available in red or green with evenly lighted segments on a gray back surface for optimum contrast. The series features AlInGaP LED chip technology, common anode or common cathode, 20mA DC forward current, 100mA peak forward current, and 52mW power dissipation. Broadcom HDSP-2x Ultra Mini Seven Segment Displays operate in a temperature range of -35°C to +85°C and come in a compact package designed for indoor use.

FEATURED PRODUCTS
BROADCOM LIMITED