HDSP-4850

Broadcom / Avago
630-HDSP-4850
HDSP-4850

Mfr.:

Description:
Led Bars & Arrays Green Light Bar 2.1 V 1.9 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,864

Stock:
3,864 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.23 $6.23
$3.76 $37.60
$3.36 $403.20
$3.23 $1,938.00
$3.13 $3,380.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
Green
566 nm
1900 mcd
30 mA
2.1 V
HDSP
Tube
Brand: Broadcom / Avago
Product Type: LED Bars and Arrays
Factory Pack Quantity: 120
Subcategory: LED Indication
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED