HEDL-5540#I11

Broadcom / Avago
630-HEDL-5540-I11
HEDL-5540#I11

Mfr.:

Description:
Encoders 3 Channel 512 CPR 4mm Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.88 $73.88
$65.06 $325.30
$60.88 $608.80
$55.92 $1,118.40
$52.31 $3,138.60
$48.71 $4,871.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL
Chassis Mount
Optical Encoders
Incremental/Shaftless
512 CPR
Rotary
No Detent
3 Channel
Cable
Quadrature with Index and Complements
4 mm
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99