HLMP-6804

Broadcom / Avago
630-HLMP-6804
HLMP-6804

Mfr.:

Description:
Single Colour LEDs Poly,Dome,RLED,GaP,Grn
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
17 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.702 $3,510.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
569 nm
Green
2.1 V
1.91 mm
Dome
HLMP
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 2.34 mm
Luminous Intensity: 5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg
Width: 2.21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HLMP-6804 Dome Resistor Subminiature LEDs

Broadcom HLMP-6804 Dome Resistor Subminiature LEDs are designed for use as indicators and boast a combination of innovative features. The Broadcom HLMP-6804 features include a tinted, diffused lens with a wide viewing angle while maintaining a high on-off contrast ratio. The high-brightness variant of these lamps utilizes an untinted, nondiffused lens to deliver luminous intensity within a narrow radiation pattern.

FEATURED PRODUCTS
BROADCOM LIMITED