HLMP-C523-J0002

Broadcom / Avago
630-HLMP-C523-J0002
HLMP-C523-J0002

Mfr.:

Description:
Single Colour LEDs Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,601

Stock:
20,601 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.382 $3.82
$0.276 $27.60
$0.227 $113.50
Full Reel (Order in multiples of 1300)
$0.165 $214.50
$0.149 $387.40
$0.142 $553.80
$0.139 $3,433.30

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
569 nm
Green
Clear
HLMP-C
Reel
Cut Tape
Brand: Broadcom / Avago
Luminous Intensity: 78.5 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 1300
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 25 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED