HSMA-C230

Broadcom / Avago
630-HSMA-C230
HSMA-C230

Mfr.:

Description:
Single Colour LEDs Chip,R/angle Mt AlInGaP,Amb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 160000   Multiples: 160000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.189 $30,240.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
SMD-2
589 nm
Amber
20 mA
2.4 V
Brand: Broadcom / Avago
Height: 0.3 mm
Length: 1 mm
Luminous Intensity: 28.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 160000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMA-Cx Surface-Mount ChipLEDs

Broadcom HSMA-Cx Surface-Mount ChipLEDs feature an amber illumination color and an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. This allows effective light coupling into secondary optics like light guides and light pipes. The HSMA-Cx series offers superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSMA-Cx Surface-Mount ChipLEDs have an industrial-standard footprint and are well-suited for industrial equipment, consumer electronics, and home appliances that require a narrow beam angle or high on-axis intensity.

FEATURED PRODUCTS
BROADCOM LIMITED