PCI9656-BA66BI G

862-PCI9656-BA66BI-G
PCI9656-BA66BI G

Mfr.:
Broadcom / Avago

Description:
PCI Interface IC 64-bit 66MHz PCI Bus Mastering I/O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 2400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.14 $264,336.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
I/O Accelerator - PCI
66 MHz
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
PBGA-272
Tray
Brand: Broadcom / Avago
Data Bus Width: 64 bit
Data Rate: 4224 Mb/s
Height: 1.27 mm
Length: 27 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V
Product Type: PCI Interface IC
Factory Pack Quantity: 2400
Subcategory: Interface ICs
Width: 27 mm
Unit Weight: 27.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.3

FEATURED PRODUCTS
BROADCOM LIMITED