NBD-10445

Bud Industries
563-NBD-10445
NBD-10445

Mfr.:

Description:
Wall Mounted Panel Enclosures NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.95 $96.95
$89.94 $449.70
$88.61 $886.10
$87.41 $2,185.25
$86.63 $4,331.50
$86.54 $8,654.00
200 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Plastic
Gray
15 in
7.53 in
7 in
IP66
1, 2, 4, 4X
NBD
Brand: Bud Industries
Features: Clear Doors are Polycarbonate
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99