NBE-10553

Bud Industries
563-NBE-10553
NBE-10553

Mfr.:

Description:
Wall Mounted Panel Enclosures NEMA Box with Aluminum Swing-Out Panel (19.2 X 14.6 X 7.9 In)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.39 $181.39
$177.70 $888.50
$177.69 $1,776.90

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Plastic
Gray
19.17 in
14.64 in
7.85 in
IP66
1, 4, 4X
NBE
Brand: Bud Industries
Features: Clear Doors are Polycarbonate
Housing Colour: Gray
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4.173 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99