SNC-3755

Bud Industries
563-SNC-3755
SNC-3755

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure with Captive Screws (15.8 X 11.8 X 5.9 In)

Due to size or weight of the product, your shipping charge may increase.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.05 $102.05
$94.87 $474.35
$87.00 $870.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Gray
15.75 in
11.81 in
5.91 in
IP65
1, 2, 4, 12, 13
SNC
Brand: Bud Industries
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7.167 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99