13826

Bulgin
157-13826
13826

Mfr.:

Description:
Crimpers / Crimping Tools CRIMP TOOL 9 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.12 $1,225.60
$239.38 $2,393.80
$233.94 $5,848.50
$233.72 $11,686.00
100 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
9 Pole Connectors
Brand: Bulgin
Product Type: Crimpers
Series: Buccaneer 400
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 408.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8203200000
USHTS:
8203206030
TARIC:
8203200000
ECCN:
EAR99